LM4041CIDBZT

Texas Instruments
595-LM4041CIDBZT
LM4041CIDBZT

Mfr.:

Description:
Voltage References Adjustable Precision Mcrpwr Shunt .5% ac A 595-LM4041CIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,714 € 7,14 €
0,645 € 16,13 €
0,569 € 56,90 €
Full Reel (Order in multiples of 250)
0,533 € 133,25 €
0,516 € 258,00 €
0,482 € 482,00 €
0,475 € 1.187,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments LM4041CIDBZR
Texas Instruments
Voltage References Adjustable Precision Mcrpwr Shunt .5% ac A 595-LM4041CIDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
Adjustable
0.5 %
100 PPM / C
10 V
12 mA
- 40 C
+ 125 C
LM4041C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 10 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4041/LM4041xQ Precision Voltage References

Texas Instruments LM4041/LM4041xQ Precision Voltage References are versatile, easy to use, and developed for a wide range of applications. The devices do not need external capacitors to operate and are stable with all capacitive loads.