LM4041BIDCKT

Texas Instruments
595-LM4041BIDCKT
LM4041BIDCKT

Mfr.:

Description:
Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,16 € 11,60 €
1,06 € 26,50 €
0,946 € 94,60 €
Full Reel (Order in multiples of 250)
0,886 € 221,50 €
0,877 € 438,50 €
0,86 € 860,00 €
0,838 € 2.095,00 €
0,828 € 4.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,22 €
Min:
1

Similar Product

Texas Instruments LM4041BIDCKR
Texas Instruments
Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-5
Shunt Precision References
Adjustable
0.2 %
100 PPM / C
15 V
12 mA
- 40 C
+ 85 C
LM4041B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Output Voltage: 10 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99