LM4040D50QDBZR

Texas Instruments
595-LM4040D50QDBZR
LM4040D50QDBZR

Mfr.:

Description:
Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.801

Stock:
23.801 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,763 € 7,63 €
0,691 € 17,28 €
0,61 € 61,00 €
0,572 € 143,00 €
0,549 € 274,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,476 € 1.428,00 €
0,469 € 2.814,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Texas Instruments LM4040D50QDBZT
Texas Instruments
Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
5 V
1 %
150 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 79 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99