LM4040BIM3X-10/NOPB

Texas Instruments
926-LM4040BIM3X10NPB
LM4040BIM3X-10/NOPB

Mfr.:

Description:
Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040BIM3100NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,98 € 9,80 €
0,886 € 22,15 €
0,786 € 78,60 €
0,739 € 184,75 €
0,71 € 355,00 €
0,703 € 703,00 €
Full Reel (Order in multiples of 3000)
0,65 € 1.950,00 €
0,636 € 3.816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments LM4040BIM3-10.0/NOPB
Texas Instruments
Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4040 A 926-LM4040BIM3X10NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
10 V
0.2 %
150 PPM / C
15 mA
- 40 C
+ 85 C
LM4040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99