LM4040AIM3X-10/NOPB

Texas Instruments
926-LM4040AIM3X10NPB
LM4040AIM3X-10/NOPB

Mfr.:

Description:
Voltage References 100-ppm/C precision micropower shunt vol A 926-M4040AIM3100NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.550

Stock:
2.550 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,57 € 15,70 €
Full Reel (Order in multiples of 3000)
1,09 € 3.270,00 €
1,08 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,03 €
Min:
1

Similar Product

Texas Instruments LM4040AIM3-10.0/NOPB
Texas Instruments
Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM404 A 926-LM4040AIM3X10NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
10 V
0.1 %
150 PPM / C
15 mA
- 40 C
+ 85 C
LM4040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99