LM4040A10IDCKR

Texas Instruments
595-LM4040A10IDCKR
LM4040A10IDCKR

Mfr.:

Description:
Voltage References 10-V Prec Micropower Shunt .1% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 752 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,05 € 20,50 €
1,89 € 47,25 €
1,64 € 164,00 €
1,54 € 385,00 €
1,38 € 690,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3.120,00 €
1,02 € 6.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-5
Shunt Precision References
10 V
0.1 %
100 PPM / C
15 mA
- 40 C
+ 85 C
LM4040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Voltage References
Shunt Current - Min: 100 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.

LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.