LM4040A10IDBZR

Texas Instruments
595-LM4040A10IDBZR
LM4040A10IDBZR

Mfr.:

Description:
Voltage References 10-V Prec Micropower Shunt .1% accuracy A 595-LM4040A10IDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.489

Stock:
2.489 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,946 € 236,50 €
0,912 € 456,00 €
Full Reel (Order in multiples of 3000)
0,84 € 2.520,00 €
0,822 € 4.932,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,42 €
Min:
1

Similar Product

Texas Instruments LM4040A10IDBZT
Texas Instruments
Voltage References 10-V Prec Micropower Shunt .1% accuracy A 595-LM4040A10IDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
10 V
0.1 %
150 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 100 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.

LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.