LM3S9B95-IBZ80-C5

595-LM3S9B95-IBZ805
LM3S9B95-IBZ80-C5

Mfr.:

Description:
ARM Microcontrollers - MCU Stellaris Micro controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM3S9B95
SMD/SMT
nFBGA-108
ARM Cortex M3
256 kB
32 bit
10 bit
80 MHz
65 I/O
96 kB
1.235 V
1.365 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Tradename: Stellaris
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854231039
MXHTS:
8542310302
ECCN:
3A991.a.2