LM3S316-IQN25-C2

868-LM3S316-IQN25
LM3S316-IQN25-C2

Mfr.:

Description:
ARM Microcontrollers - MCU ARM CORTEX-M3 INDUSTRIAL TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM3S316
SMD/SMT
LQFP-48
ARM Cortex M3
16 kB
32 bit
10 bit
25 MHz
32 I/O
4 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: DK-LM3S316
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 5 Timer
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99