LM3S1601-IQC50-A2

Texas Instruments
868-LM3S1601-IQC50
LM3S1601-IQC50-A2

Mfr.:

Description:
ARM Microcontrollers - MCU LM3S1601

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,07 € 2.526,30 €
27,51 € 7.427,70 €
450 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
LM3S1601
SMD/SMT
LQFP-100
ARM Cortex M3
128 kB
32 bit
No ADC
50 MHz
60 I/O
32 kB
2.25 V
2.75 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: Stellaris 1000
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2