LM3S1538-IQC50-A2T

595-LM3S1538IQC50A2T
LM3S1538-IQC50-A2T

Mfr.:

Description:
ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM3S1538
SMD/SMT
LQFP-100
ARM Cortex M3
96 kB
32 bit
50 MHz
43 I/O
64 kB
2.25 V
2.75 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 v
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2