LM3914N

Not Assigned
LM3914N

Mfr.:

Description:
LED Lighting Driver ICs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
10 Output
PDIP-18
0 C
+ 70 C
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 10 Channel
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 9.2 mA
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000