LM3880QMFE-1AC/NOPB

Texas Instruments
926-LM3880QMFE1ACNPB
LM3880QMFE-1AC/NOPB

Mfr.:

Description:
Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMF1ACNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,09 € 10,90 €
0,989 € 24,73 €
0,886 € 88,60 €
Full Reel (Order in multiples of 250)
0,777 € 194,25 €
0,77 € 385,00 €
0,743 € 1.857,50 €
0,727 € 3.635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,15 €
Min:
1

Similar Product

Texas Instruments LM3880QMF-1AC/NOPB
Texas Instruments
Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMFE1ACNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOT-23-6
1.25 V
3 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
60 ms
5.5 V
- 40 C
+ 125 C
20 %
LM3880
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.