LM385LPRE3-1-2

Texas Instruments
595-LM385LPRE3-1-2
LM385LPRE3-1-2

Mfr.:

Description:
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385LP-1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.948

Stock:
1.948 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,303 € 3,03 €
0,271 € 6,78 €
0,235 € 23,50 €
0,218 € 54,50 €
0,208 € 104,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2000)
0,192 € 384,00 €
0,186 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments LM385LP-1-2
Texas Instruments
Voltage References 1.2V Micro Pwr A 595 -LM385LPR-1-2 A 595 A 595-LM385LPR-1-2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
1.235 V
1 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99