LM36922HYFFR

Texas Instruments
595-LM36922HYFFR
LM36922HYFFR

Mfr.:

Description:
LED Lighting Driver ICs Highly efficient dua l-String white LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,82 € 8,20 €
0,743 € 18,58 €
0,659 € 65,90 €
0,617 € 154,25 €
0,593 € 296,50 €
0,574 € 574,00 €
Full Reel (Order in multiples of 3000)
0,548 € 1.644,00 €
0,536 € 3.216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
25 mA
DSBGA-12
5.5 V
2.5 V
500 kHz/1 MHz
LM36922H
- 40 C
+ 85 C
Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 5 uA
Type: Inductive
Unit Weight: 2,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99