LM34936EVM

Texas Instruments
595-LM34936EVM
LM34936EVM

Mfr.:

Description:
Power Management IC Development Tools WIDE VIN BUCK-BOOST EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
REACH - SVHC:
Evaluation Modules
Switching Controller
6 V to 24 V
12 V
LM34936
LM34936
Brand: Texas Instruments
Dimensions: 96.4 mm x 91.5 mm
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM34936EVM Controller Evaluation Module (EVM)

Texas Instruments LM34936EVM Controller Evaluation Module (EVM) is designed to evaluate the LM34936. The LM34936 is a four-switch wide VIN buck-boost controller. This converter is designed to operate from input voltage from 6V to 30V and provide a 12V regulated output with a load current of up to 6A.