LM34919BQTLX/NOPB

Texas Instruments
926-LM34919BQTLXNOPB
LM34919BQTLX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Automotive 2x1.75mm 6-40V Wide Vin 600 A A 926-LM34919BQTL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,93 € 5.790,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,78 €
Min:
1

Similar Product

Texas Instruments LM34919BQTL/NOPB
Texas Instruments
Switching Voltage Regulators Automotive 2x1.75mm 6-40V Wide Vin 600 A A 926-LM34919BQTLXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-10
Buck
2.5 V to 35 V
600 mA
1 Output
2.6 MHz
- 40 C
+ 125 C
AEC-Q100
LM34919B
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 780 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99