LM3478QMM/NOPB

Texas Instruments
926-LM3478QMM/NOPB
LM3478QMM/NOPB

Mfr.:

Description:
Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER A 926-LM A 926-LM3478QMMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
2,72 € 27,20 €
2,49 € 62,25 €
2,25 € 225,00 €
2,14 € 535,00 €
2,13 € 1.065,00 €
Full Reel (Order in multiples of 1000)
2,00 € 2.000,00 €
1,94 € 3.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments LM3478QMMX/NOPB
Texas Instruments
Switching Controllers 40-V wide VIN low-si de N-channel contro A 926-LM3478QMM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Push-Pull
1 Output
100 kHz to 1 MHz
100 %
1.26 V
1 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.7 mA
Product Type: Switching Controllers
Series: LM3478Q
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.