LM3478MAX/NOPB

Texas Instruments
926-LM3478MAX/NOPB
LM3478MAX/NOPB

Mfr.:

Description:
Switching Controllers 2.97-40V Wide Input Range Boost/SEPIC/Fl A 926-LM3478MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.985

Stock:
1.985 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 2500)
1,33 € 3.325,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Texas Instruments LM3478MA/NOPB
Texas Instruments
Switching Controllers Hi Eff Lo-Side N-CH Cntlr A 926-LM3478MA A 926-LM3478MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Push-Pull
1 Output
100 kHz to 1 MHz
100 %
1.26 V
10 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3478EVAL/NOPB
Operating Supply Current: 2.7 mA
Product Type: Switching Controllers
Series: LM3478
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.