LM3444MMX/NOPB

Texas Instruments
926-LM3444MMX/NOPB
LM3444MMX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs AC-DC offline LED dr iver 10-VSSOP -40 t A 926-LM3444MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,482 € 1.687,00 €
0,47 € 3.290,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments LM3444MM/NOPB
Texas Instruments
LED Lighting Driver ICs AC-DC offline LED dr iver 10-VSSOP -40 t A 926-LM3444MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
MSOP-10
13 V
8 V
30 kHz to 1 MHz
LM3444
- 40 C
+ 125 C
Adjustable Switch Frequency, Thermal Shutdown
Reel
Brand: Texas Instruments
Dimming: Analog
High Level Output Current: - 770 mA
Input Voltage: 8 V to 13 V
Low Level Output Current: 880 mA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3500
Subcategory: Driver ICs
Supply Current - Max: 2.25 mA
Type: Inductive
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.