LM3370SD-4221/NOPB

Texas Instruments
926-LM3370SD4221NOPB
LM3370SD-4221/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual Synchronous Ste p-Down DC-DC Conver A 926-LM3370SDX4221NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,04 € 20,40 €
1,88 € 47,00 €
1,63 € 163,00 €
1,54 € 385,00 €
1,34 € 670,00 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
1,05 € 2.100,00 €
1,02 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-16
Buck
1.8 V, 3.3 V
600 mA
2 Output
2 MHz
- 30 C
+ 85 C
LM3370
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5.5 V
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99