LM3262TMX/NOPB

Texas Instruments
595-LM3262TMX/NOPB
LM3262TMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Step Dwn DCDC Cnvtr for RF PAs A 595-LM3 A 595-LM3262TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.715

Stock:
1.715 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1715 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,50 € 15,00 €
1,34 € 33,50 €
1,10 € 110,00 €
1,04 € 260,00 €
0,912 € 456,00 €
0,788 € 788,00 €
Full Reel (Order in multiples of 3000)
0,709 € 2.127,00 €
0,693 € 4.158,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Buck
400 mV to 3.6 V
800 mA
1 Output
650 uA
6 MHz
- 30 C
+ 90 C
LM3262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 2,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99