LM319MX/NOPB

Texas Instruments
926-LM319MX/NOPB
LM319MX/NOPB

Mfr.:

Description:
Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.070

Stock:
1.070
Can Dispatch Immediately
On Order:
5.000
Expected 10/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,763 € 7,63 €
0,691 € 17,28 €
0,611 € 61,10 €
0,573 € 143,25 €
0,55 € 275,00 €
0,531 € 531,00 €
Full Reel (Order in multiples of 2500)
0,51 € 1.275,00 €
0,498 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,27 €
Min:
1

Similar Product

Texas Instruments LM319M/NOPB
Texas Instruments
Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
4.3 mA
8 mV
1 uA
0 C
+ 70 C
LM319
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
Input Type: Differential
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99