LM317AEMP/NOPB

Texas Instruments
926-LM317AEMP/NOPB
LM317AEMP/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317AEMPX/NOPB A 926-LM317AEMPX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.704
Expected 6/29/2026
13.000
Expected 7/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 220
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
Full Reel (Order in multiples of 1000)
1,56 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317A
SMD/SMT
SOT-223-4
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
4.2 V
40 V
- 40 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.