LM3151MH-3.3/NOPB

Texas Instruments
926-LM3151MH33NOPB
LM3151MH-3.3/NOPB

Mfr.:

Description:
Switching Controllers 42V Synchronous Step -Down Controller wi A 926-LM3151MHE33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,91 € 29,10 €
2,79 € 69,75 €
2,34 € 219,96 €
2,29 € 645,78 €
2,21 € 1.246,44 €
2,16 € 2.233,44 €
2,10 € 5.329,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Similar Product

Texas Instruments LM3151MHE-3.3/NOPB
Texas Instruments
Switching Controllers 42V Synchronous Step -Down Controller wi A 926-LM3151MH33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
250 kHz
90 %
3.3 V
12 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM3151
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Controllers

Texas Instruments SIMPLE SWITCHER® Controllers are easy-to-use and simplified step-down power controllers capable of providing up to 12A of output current in a typical application. The Texas Instruments SIMPLE SWITCHER controller series features synchronous architecture, allowing for up to 93% efficiency. These controllers can drive up to 1MHz of switching frequency and support a wide input voltage range from 6 to 42V.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

LM315x SIMPLE SWITCHER® Controllers

Texas Instruments LM315x SIMPLE SWITCHER® Controllers are easy to use and simplified step-down power controllers capable of providing up to 12A of output current in a typical application. The LM3151 / LM3152 / LM3153 SIMPLE SWITCHER Controllers operate with an input voltage range from 6V-42V, feature a fixed output voltage of 3.3V, and offer switching frequencies of 250kHz, 500kHz, and 750kHz. LM3150 offers adjustable output to 1MHz. These SIMPLE SWITCHER Controllers employ a Constant On-Time (COT) architecture with a proprietary Emulated Ripple Mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. These synchronous step-down controllers are designed for use in telecom, networking equipment, security surveillance, and other applications.