LM311H/NOPB

Texas Instruments
926-LM311H/NOPB
LM311H/NOPB

Mfr.:

Description:
Analog Comparators Hi Perf Volt Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,21 € 15,21 €
12,09 € 120,90 €
11,31 € 282,75 €
10,45 € 1.045,00 €
10,04 € 2.510,00 €
9,78 € 4.890,00 €
9,51 € 9.510,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
TO-99-8
1 Channel
Open Collector
200 ns
General Purpose
5 V
36 V
7.5 mA
8 mA
7.5 mV
250 nA
0 C
+ 70 C
LM311
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Unit Weight: 217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99