LM3102QMH/NOPB

Texas Instruments
595-LM3102QMH/NOPB
LM3102QMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Sync 1MHz 2.5A SD Vtg Re A 595-LM3102QMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
207
Expected 6/22/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,64 € 56,40 €
4,86 € 121,50 €
4,57 € 333,61 €
4,53 € 1.322,76 €
4,31 € 2.202,41 €
4,21 € 4.302,62 €
4,10 € 10.475,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,31 €
Min:
1

Similar Product

Texas Instruments LM3102QMHX/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Sync 1MHz 2.5A SD Vtg Re A 595-LM3102QMH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 7 V
2.5 A
1 Output
4.5 V
42 V
700 uA
1 MHz
- 40 C
+ 125 C
AEC-Q100
LM3102
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step-Down Voltage Regulator
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99