LM3100MH/NOPB

Texas Instruments
926-LM3100MH/NOPB
LM3100MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators SYNC 1MHZ 1.5A STEP- DOWN VLTG REG A 926 A 926-LM3100MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,02 € 40,20 €
3,45 € 86,25 €
3,30 € 240,90 €
3,19 € 931,48 €
3,11 € 1.589,21 €
2,92 € 2.984,24 €
2,87 € 7.332,85 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,45 €
Min:
1

Similar Product

Texas Instruments LM3100MHX/NOPB
Texas Instruments
Switching Voltage Regulators Synchronous 1MHz 1.5 A Step-Down Voltage A 926-LM3100MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 7 V
1.5 A
1 Output
4.5 V
36 V
1 MHz
- 40 C
+ 125 C
LM3100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM3100EVAL
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99