LM309K STEEL/NOPB

Texas Instruments
595-LM309KSTEEL/NOPB
LM309K STEEL/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1A 5V output linear regulator / LDO in h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,96 € 84,96 €
71,06 € 710,60 €
65,74 € 3.287,00 €
63,32 € 6.332,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
LM309
Through Hole
TO-3-2
1 Output
Positive
5.05 V
1 A
Fixed
7.1 V
35 V
0 C
+ 125 C
10 mA
Bulk
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: GB
Country of Origin: PH
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99