LM309H

Texas Instruments
926-LM309H
LM309H

Mfr.:

Description:
Linear Voltage Regulators 1A 5V output linear regulator / LDO in h A 926-LM309H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 416 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 19,87 €
15,93 € 159,30 €
14,94 € 373,50 €
13,85 € 1.385,00 €
13,35 € 3.337,50 €
13,04 € 6.520,00 €
1.000 Quote

Similar Product

Texas Instruments LM309H/NOPB
Texas Instruments
Linear Voltage Regulators +5V/500Ma Vreg

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM309
Through Hole
TO-39-3
1 Output
Positive
5 V
1 A
Fixed
7.1 V
35 V
0 C
+ 125 C
10 mA
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Line Regulation: 4 mV
Load Regulation: 15 mV
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99