LM306D

Texas Instruments
595-LM306D
LM306D

Mfr.:

Description:
Analog Comparators Differential w/Strob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
28 ns
Differential
15 V
24 V
1.9 mA
100 mA
5 mV
25 uA
0 C
+ 70 C
LM306
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 5 uA
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 7 V
Unit Weight: 72,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,97 € 19,70 €
1,81 € 45,25 €
1,61 € 120,75 €
1,52 € 456,00 €
1,36 € 714,00 €
1,35 € 8.100,00 €