LM301AN

926-LM301AN
LM301AN

Mfr.:

Description:
Operational Amplifiers - Op Amps Operational Amplifier 8-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
1 MHz
10 V/us
7.5 mV
250 nA
36 V
10 V
3 mA
70 dB
15 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LM301A-N-MIL
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99