LM2941SX/NOPB

Texas Instruments
926-LM2941SX/NOPB
LM2941SX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941S/NOPB A 926 A 926-LM2941S/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.704

Stock:
1.704
Can Dispatch Immediately
On Order:
5.000
Expected 7/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,92 € 230,00 €
Full Reel (Order in multiples of 500)
0,92 € 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,15 €
Min:
1

Similar Product

Texas Instruments LM2941S/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941SX/NOPB A 92 A 926-LM2941SX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1 A
1 Output
Positive
15 mA
- 15 V
26 V
Adjustable
- 40 C
+ 125 C
500 mV
LM2941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 10 mV/V
Load Regulation: 10 mV/V
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Output Voltage Range: 5 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.313 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Adjustable Regulators
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99