LM2940SX-5.0/NOPB

Texas Instruments
926-LM2940SX-5.0NOPB
LM2940SX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG A 926-LM2 940S-5.0/NOPB A 926 A 926-LM2940S-5.0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351
Can Dispatch Immediately
On Order:
1.500
Expected 6/15/2026
1.814
Expected 7/30/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,54 € 15,40 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
Full Reel (Order in multiples of 500)
1,14 € 570,00 €
1,11 € 1.110,00 €
1,08 € 2.700,00 €
1,05 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,37 €
Min:
1

Similar Product

Texas Instruments LM2940S-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG A 926-LM2 940SX-5.0NOPB A 926 A 926-LM2940SX-5.0NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99