LM2940S-12/NOPB

Texas Instruments
926-LM2940S-12/NOPB
LM2940S-12/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG A 926-LM2 940SX-12/NOPB A 926 A 926-LM2940SX-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.882

Stock:
2.882 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,83 € 18,30 €
1,59 € 39,75 €
1,47 € 132,30 €
1,40 € 378,00 €
1,36 € 734,40 €
1,32 € 1.366,20 €
1,28 € 3.225,60 €
1,26 € 6.350,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
12 V
1 A
1 Output
Positive
15 mA
13.6 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2940
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV, 150 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 120 mV
Load Regulation: 120 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99