LM2940CT-15/NOPB

Texas Instruments
926-LM2940CT-15/NOPB
LM2940CT-15/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
1.350
Expected 6/26/2026
2.700
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,23 € 12,30 €
1,07 € 26,75 €
0,972 € 87,48 €
0,929 € 250,83 €
0,894 € 482,76 €
0,847 € 2.134,44 €
0,829 € 4.178,16 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
15 V
1 A
1 Output
Positive
15 mA
16.75 V
26 V
Fixed
0 C
+ 125 C
500 mV
LM2940C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 800 mV, 150 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 150 mV
Load Regulation: 150 mV
Operating Supply Current: 10 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 6 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99