LM293ADGKR

Texas Instruments
595-LM293ADGKR
LM293ADGKR

Mfr.:

Description:
Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
CMOS, TTL
300 ns
Differential
2 V
30 V
1 mA
6 mA
2 mV
250 nA
- 25 C
+ 85 C
LM293A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 885

Stock:
885
Can Dispatch Immediately
On Order:
7.500
Expected 11/19/2026
15.000
Expected 5/24/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,335 € 0,34 €
0,239 € 2,39 €
0,212 € 5,30 €
0,183 € 18,30 €
0,169 € 42,25 €
0,161 € 80,50 €
0,154 € 154,00 €
Full Reel (Order in multiples of 2500)
0,145 € 362,50 €
0,141 € 705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,25 €
Min:
1

Similar Product

Texas Instruments LM293ADGKRG4
Texas Instruments
Analog Comparators Dual Differential Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.