LM2937IMPX-15/NOPB

Texas Instruments
926-LM2937IMPX15NOPB
LM2937IMPX-15/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.728

Stock:
2.728 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,25 € 12,50 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
Full Reel (Order in multiples of 2000)
0,92 € 1.840,00 €
0,856 € 3.424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
15 V
500 mA
1 Output
Positive
10 mA
16 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 0.25 V at 50 mA, 1 V at 500 mA
Ib - Input Bias Current: 2 mA
Line Regulation: 45 mV
Load Regulation: 15 mV
Operating Supply Current: 2 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage
Voltage Regulation Accuracy: 5 %
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99