LM2931AMX-5.0/NOPB

Texas Instruments
926-LM2931AMX5.0NOPB
LM2931AMX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators SERIES LDO REG A 926 -LM2931AM-5.0NOPB A A 926-LM2931AM-5.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.304

Stock:
11.304 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,547 € 5,47 €
0,493 € 12,33 €
0,433 € 43,30 €
0,404 € 101,00 €
0,387 € 193,50 €
0,374 € 374,00 €
Full Reel (Order in multiples of 2500)
0,353 € 882,50 €
0,352 € 1.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments LM2931AM-5.0/NOPB
Texas Instruments
LDO Voltage Regulators SERIES LDO REG A 926 -LM2931AMX5.0NOPB A A 926-LM2931AMX5.0NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
1 mA
4 V
40 V
Fixed
- 40 C
+ 85 C
300 mV
LM2931
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 200 mV at 10 mA, 600 mV at 100 mA
Ib - Input Bias Current: 400 uA
Line Regulation: 30 mV
Load Regulation: 50 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3.8 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99