LM2902MX/NOPB

Texas Instruments
926-LM2902MX/NOPB
LM2902MX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM2902M/NOPB A A 926-LM2902M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221
Can Dispatch Immediately
On Order:
7.500
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,838 € 8,38 €
0,759 € 18,98 €
0,673 € 67,30 €
0,631 € 157,75 €
0,606 € 303,00 €
0,588 € 588,00 €
Full Reel (Order in multiples of 2500)
0,563 € 1.407,50 €
0,55 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,36 €
Min:
1

Similar Product

Texas Instruments LM2902M/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1.5 V/us
7 mV
250 nA
26 V
3 V
1.5 mA
40 mA
70 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM2902
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V to 26 V
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.