LM2902MT/NOPB

Texas Instruments
926-LM2902MT/NOPB
LM2902MT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 26-V 1-MHz oper ational amplifier 1 A 926-LM2902MTX/NOPB
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
6 Weeks Estimated factory production time.
Minimum: 940   Multiples: 94
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 840,36 €
0,886 € 916,12 €
0,86 € 2.182,68 €
0,853 € 4.329,83 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments LM2902MTX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 26-V 1-MHz oper ational amplifier 1 A 926-LM2902MT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
7 mV
250 nA
26 V, +/- 13 V
3 V, +/- 1.5 V
1.5 mA
40 mA
70 dB
TSSOP-14
SMD/SMT
- 40 C
+ 85 C
LM2902
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.