LM2902LVQDRQ1

Texas Instruments
595-LM2902LVQDRQ1
LM2902LVQDRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive quad 5. 5 -V 1-MHz 3-mV offse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.625

Stock:
23.625 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,226 € 2,26 €
0,202 € 5,05 €
0,174 € 17,40 €
0,161 € 40,25 €
0,153 € 76,50 €
0,147 € 147,00 €
Full Reel (Order in multiples of 2500)
0,139 € 347,50 €
0,135 € 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1.5 V/us
7 mV
250 nA
5.5 V
2.7 V
1.4 mA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99