LM285DRG4-1-2

595-LM285DRG4-1-2
LM285DRG4-1-2

Mfr.:

Description:
Voltage References MicroPwr Vltg Ref

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,329 € 3,29 €
0,294 € 7,35 €
0,255 € 25,50 €
0,237 € 59,25 €
0,229 € 114,50 €
Full Reel (Order in multiples of 2500)
0,194 € 485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.