LM2853MHX-3.3/NOPB

Texas Instruments
926-LM2853MHX33NOPB
LM2853MHX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A 550 kHz Synchrono us Buck Regulator 1 A 926-LM2853MH-3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,61 € 652,50 €
2,53 € 1.265,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2500)
2,38 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,07 €
Min:
1

Similar Product

Texas Instruments LM2853MH-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 3A 550KHZ SYN SIMPLE SWITCHER BUCK REG A A 926-LM2853MHX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
3.3 V
3 A
1 Output
3 V
5.5 V
850 uA
550 kHz
- 40 C
+ 125 C
LM2853
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2853-3.3EVAL
Input Voltage: 3 V to 5.5 V
Load Regulation: 2 mV
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Regulator
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.