LM2853MH-1.2/NOPB

Texas Instruments
926-LM2853MH-1.2NOPB
LM2853MH-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A 550KHZ SYN SIMPLE SWITCHER BUCK REG A A 926-LM2853MHX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 805

Stock:
805 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,89 € 38,90 €
3,72 € 93,00 €
3,15 € 296,10 €
3,09 € 871,38 €
2,99 € 1.686,36 €
2,93 € 3.029,62 €
2,85 € 7.233,30 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.2 V
3 A
1 Output
3 V
5.5 V
550 kHz
- 40 C
+ 125 C
LM2853
Tube
Brand: Texas Instruments
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.