LM2852YMXA-1.3/NOPB

Texas Instruments
926-LM2852YMXA13NOPB
LM2852YMXA-1.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852YMXAX13NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 376   Multiples: 94
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 823,44 €
2,17 € 1.223,88 €
2,13 € 2.202,42 €
2,10 € 5.329,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.3 V
2 A
1 Output
2.85 V
5.5 V
500 kHz
- 40 C
+ 125 C
LM2852
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Load Regulation: 8 mV
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.