LM2852YMXA-1.2/NOPB

Texas Instruments
926-LM2852YMXA12NOPB
LM2852YMXA-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A 500/1500kHz Sync Buck Reg A 926-LM285 A 926-LM2852YMXAX12NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,36 € 33,60 €
3,10 € 77,50 €
2,69 € 252,86 €
2,66 € 750,12 €
2,58 € 1.455,12 €
2,52 € 2.605,68 €
2,45 € 6.218,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,74 €
Min:
1

Similar Product

Texas Instruments LM2852YMXAX-1.2/NOPB
Texas Instruments
Switching Voltage Regulators 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852YMXA12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.2 V
2 A
1 Output
2.85 V
5.5 V
850 uA
500 kHz
- 40 C
+ 125 C
LM2852
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM2852Y-1.2EVAL
Input Voltage: 2.85 V to 5.5 V
Load Regulation: 8 mV
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Regulator
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.