LM2852XMXAX-1.2/NOPB

Texas Instruments
926-LM2852XMXAX12NPB
LM2852XMXAX-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852XMXA12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,05 € 5.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,41 €
Min:
1

Similar Product

Texas Instruments LM2852XMXA-1.2/NOPB
Texas Instruments
Switching Voltage Regulators 2A 500/1500KHZ SYNC BUCK REG A 926-LM285 A 926-LM2852XMXAX12NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.2 V
2 A
1 Output
2.85 V
5.5 V
1.5 MHz
- 40 C
+ 125 C
LM2852
Reel
Brand: Texas Instruments
Load Regulation: 8 mV/A
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.