LM2852XMXA-1.0/NOPB

Texas Instruments
926-LM2852XMXA10NOPB
LM2852XMXA-1.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A 500/1500kHz Synch ronous Buck Regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,84 € 28,40 €
2,81 € 70,25 €
2,27 € 213,38 €
2,23 € 628,86 €
2,15 € 1.212,60 €
2,10 € 2.171,40 €
2,05 € 5.202,90 €
2,04 € 10.355,04 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1 V
2 A
1 Output
2.85 V
5.5 V
1.5 MHz
- 40 C
+ 125 C
LM2852
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Load Regulation: 8 mV
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.