LM2842XQMK/NOPB

Texas Instruments
926-LM2842XQMK/NOPB
LM2842XQMK/NOPB

Mfr.:

Description:
Switching Voltage Regulators 600 mA up-42V Input SD DC/DC Reg A 926-L A 926-LM2842XQMKX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.199

Stock:
1.199 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
2,21 € 552,50 €
2,20 € 1.100,00 €
Full Reel (Order in multiples of 1000)
2,04 € 2.040,00 €
2,00 € 4.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
765 mV to 34 V
600 mA
1 Output
4.5 V
42 V
550 kHz
- 40 C
+ 125 C
AEC-Q100
LM2842
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2842XMK-ADJEV/NOPB
Input Voltage: 4.5 V to 42 V
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM284x/LM284x-Q1 Step-Down DC/DC Regulators

Texas Instruments LM284x/LM284x-Q1 Step-Down DC/DC Regulators feature a wide input range from 4.5V-42V and are suitable for a wide range of applications, such as power conditioning from unregulated sources. These DC/DC buck regulators feature a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical).